242207

Heilind Number:AMR242207
Manufacturer:Amphenol RF
Manufacturer Number:242207
ECAD Model:
3D Model

Description:

1.0/2.3 Jack to SMA Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242207
Orientation:Straight
Adapter Type:1.0-2.3 to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Body Finish:Gold
Frequency GHZ:1 GHz
Adapter Side 1:1.0-2.3
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR242207

Detailed Description

Elevate your RF connectivity with this high-performance straight adapter, designed for seamless transitions between 1.0-2.3 and SMA interfaces. Crafted from durable stainless steel with a gold finish, it ensures reliable signal transmission while maintaining a 50 Ω impedance. With a frequency range of up to 1 GHz, this adapter is perfect for demanding RF applications. Featuring a jack on one end and a plug on the other, it offers versatility for various setups. RoHS compliance guarantees environmental responsibility. Upgrade your RF coaxial connections with this precision-engineered adapter.