242208

Heilind Number:AMR242208
Manufacturer:Amphenol RF
Manufacturer Number:242208
ECAD Model:
3D Model

Description:

MCX Jack to TNC Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242208
Orientation:Straight
Adapter Type:MCX to TNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:6 Max GHz
Adapter Side 1:MCX
Adapter Side 2:TNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR242208

Detailed Description

Easily connect MCX and TNC devices with our MCX Jack to TNC Plug Adapter. This straight adapter features a 50 Ohm impedance, ensuring seamless signal transmission. Crafted with durable brass and nickel finishes, it guarantees reliable performance. With a maximum frequency of 6 GHz, it's perfect for high-speed data applications. Whether you're working with MCX or TNC connectors, this adapter, with its Jack and Plug genders, provides a versatile solution for your RF coaxial connection needs. Explore our range of products for more essential connectivity solutions.