| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242212 |
| Orientation: | Straight |
| Adapter Type: | AMC to SMA |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Gold |
| Frequency GHZ: | 6 Max GHz |
| Adapter Side 1: | AMC |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR242212 |
242212
| Heilind Number: | AMR242212 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242212 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your AMC and SMA devices with this straight Jack to Plug Adapter. Crafted from high-quality brass with a gold finish, it ensures reliable signal transmission with a 50 Ohm impedance. Operating at frequencies up to 6GHz, it's perfect for high-speed data and communication applications. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your RF coaxial setup with this essential connector.

