242216

Heilind Number:AMR242216
Manufacturer:Amphenol RF
Manufacturer Number:242216
ECAD Model:
3D Model

Description:

AMC Jack to N-Type Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242216
Orientation:Straight
Adapter Type:AMC to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:6 Max GHz
Adapter Side 1:AMC
Adapter Side 2:N-Type
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR242216

Detailed Description

Easily bridge the gap between AMC and N-Type connectors with our Jack to Jack Adapter. Designed for seamless integration, this straight bulkhead adapter boasts a 50 Ohm impedance, ensuring optimal signal transmission. Crafted from durable brass with a nickel finish, it guarantees long-lasting performance even in demanding environments. With a maximum frequency of 6 GHz, it's perfect for high-speed applications. RoHS compliant, this adapter meets strict environmental standards. Whether you're a professional installer or a DIY enthusiast, this adapter is a must-have in your toolkit for reliable RF connectivity.