242217

Heilind Number:AMR242217
Manufacturer:Amphenol RF
Manufacturer Number:242217
ECAD Model:
3D Model

Description:

1.0/2.3 Plug to N-Type Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242217
Orientation:Straight
Adapter Type:1.0-2.3 to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:1 GHz
Adapter Side 1:1.0-2.3
Adapter Side 2:N-Type
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR242217

Detailed Description

Effortlessly transition between 1.0-2.3 and N-Type connectors with our straight RF coaxial adapter. Crafted from durable brass with a nickel finish, this adapter ensures reliable signal transmission in a variety of applications. With a 50 Ω impedance and a frequency range of up to 1 GHz, it guarantees optimal performance. The plug and jack design on either side allows for easy and secure connections, making it a must-have accessory for any RF setup. Stay connected seamlessly with this essential component.