| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242222 |
| Orientation: | Straight |
| Adapter Type: | N-Type to TNC |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 11 Max GHz |
| Adapter Side 1: | N-Type |
| Adapter Side 2: | TNC |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR242222 |
242222
| Heilind Number: | AMR242222 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242222 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect N-Type and TNC devices with our N-Type Jack to TNC Jack Adapter. Designed for seamless integration, this straight adapter features a 4-hole flange for secure mounting. With a 50 Ohm impedance and durable brass construction with nickel finish, it ensures reliable signal transfer and longevity. Suitable for high-frequency applications, it supports up to 11 GHz. Perfect for use in RF coaxial setups, this adapter is a must-have for professionals in the field.

