242223

Heilind Number:AMR242223
Manufacturer:Amphenol RF
Manufacturer Number:242223
ECAD Model:
3D Model

Description:

F-Type Jack to SMB Plug Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242223
Orientation:Straight
Adapter Type:F-Type to SMB
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2 Max GHz
Adapter Side 1:F-Type
Adapter Side 2:SMB
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR242223

Detailed Description

Easily bridge the gap between F-Type and SMB connections with our versatile Jack to Plug Adapter. Designed for seamless integration in RF coaxial setups, this straight bulkhead adapter features a durable brass body with a nickel finish for enhanced conductivity. With an impedance of 50 ohms and a maximum frequency of 2 GHz, it ensures reliable signal transmission in high-frequency applications. The F-Type Jack and SMB Plug connectors offer a secure and stable connection, making it ideal for professional use in various industries. Upgrade your connectivity solutions with this essential adapter, a must-have in any toolbox.