| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242224 |
| Orientation: | Straight |
| Adapter Type: | F-Type to SMB |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 2 Max GHz |
| Adapter Side 1: | F-Type |
| Adapter Side 2: | SMB |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMR242224 |
242224
| Heilind Number: | AMR242224 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242224 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect F-Type and SMB devices with our F-Type Jack to SMB Jack Adapter. Designed for seamless integration, this straight bulkhead adapter features a 50 Ohm impedance and durable brass construction with a nickel finish. Its high-frequency capability, up to 2 GHz, ensures reliable performance in RF applications. RoHS compliant, it's a dependable choice for your connectivity needs.

