| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242228 |
| Orientation: | Straight |
| Adapter Type: | SMB to SMC |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 4 Max GHz |
| Adapter Side 1: | SMB |
| Adapter Side 2: | SMC |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR242228 |
242228
| Heilind Number: | AMR242228 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242228 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect SMB and SMC devices with our straight SMB Plug to SMC Plug Adapter. With a 50 Ohm impedance and durable brass construction with nickel finish, this adapter ensures reliable signal transmission. Operating at frequencies up to 4 GHz, it's perfect for high-speed RF coaxial applications. Simply plug in on both sides for a secure and efficient connection. Ideal for professionals in need of seamless connectivity solutions.

