| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242229-75 |
| Orientation: | Straight |
| Adapter Type: | 1.0-2.3 to BNC |
| Impedance: | 75 Ω |
| Body Material: | Brass |
| Body Finish: | Gold |
| Frequency GHZ: | 2 Max GHz |
| Adapter Side 1: | 1.0-2.3 |
| Adapter Side 2: | BNC |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMR242229-75 |
242229-75
| Heilind Number: | AMR242229-75 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242229-75 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your 1.0-2.3 interface to a BNC port with our 75 Ω straight RF coaxial adapter. Crafted from durable brass with a gold finish, this adapter ensures reliable signal transmission. With a maximum frequency of 2 GHz, it's perfect for high-speed data applications. Both sides feature jack connectors for seamless integration. RoHS compliant and designed for efficiency, this adapter is a must-have for your RF connectivity needs.

