242231-75

Heilind Number:AMR242231-75
Manufacturer:Amphenol RF
Manufacturer Number:242231-75
ECAD Model:
3D Model

Description:

1.0/2.3 Jack to BNC Plug Adapter 75 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242231-75
Orientation:Straight
Adapter Type:1.0-2.3 to BNC
Impedance:75 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:2 Max GHz
Adapter Side 1:1.0-2.3
Adapter Side 2:BNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR242231-75

Detailed Description

Elevate your RF connectivity with this high-performance straight adapter, designed to seamlessly bridge the gap between 1.0-2.3 and BNC interfaces. With an impedance of 75 Ω and a durable brass body finished in gold, this adapter ensures optimal signal transmission and longevity. Its plug and jack gendered sides make it versatile for various applications, while its maximum frequency of 2 GHz guarantees reliable performance in demanding environments. Perfect for professionals in the field, this adapter is a must-have for enhancing your RF coaxial connections.