242232

Heilind Number:AMR242232
Manufacturer:Amphenol RF
Manufacturer Number:242232
ECAD Model:
3D Model

Description:

BNC Jack to TNC Plug Adapter 50 Ohm Right Angle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242232
Orientation:Right Angle1
Adapter Type:BNC to TNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:TNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR242232

Detailed Description

Easily connect BNC and TNC devices with our Right Angle Adapter, designed for seamless compatibility in 50 Ohm systems. Crafted from durable brass with a sleek nickel finish, this high-quality adapter ensures reliable signal transmission. Featuring a BNC jack and TNC plug configuration, it offers versatility for various applications. With a maximum frequency of 4 GHz, it meets the demands of modern communication systems. Perfect for professionals in the RF industry, this adapter guarantees precision and performance in every connection. Upgrade your setup with this essential RF coaxial accessory.