| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242238-75 |
| Orientation: | Straight |
| Adapter Type: | 1.0-2.3 to BNC |
| Impedance: | 75 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 2 Max GHz |
| Adapter Side 1: | 1.0-2.3 |
| Adapter Side 2: | BNC |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR242238-75 |
242238-75
| Heilind Number: | AMR242238-75 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242238-75 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect 1.0-2.3 plug devices to BNC jacks with our Straight RF Coaxial Adapter. Crafted from durable brass with a nickel finish, this 75 Ω impedance connector ensures reliable signal transmission. With a maximum frequency of 2 GHz, it's ideal for high-speed data applications. Perfect for a variety of setups, from professional audio equipment to network installations, this adapter guarantees seamless connectivity. Upgrade your connection capabilities with this essential accessory.

