242260

Heilind Number:AMR242260
Manufacturer:Amphenol RF
Manufacturer Number:242260
ECAD Model:
3D Model

Description:

QMA Plug to SMA Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242260
Orientation:Straight
Adapter Type:QMA to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:18 GHz
Adapter Side 1:QMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR242260

Detailed Description

Enhance your RF coaxial connections with our QMA Plug to SMA Plug Adapter. Designed for seamless compatibility, this straight adapter boasts a 50 Ohm impedance for optimal signal transmission. Crafted from durable brass with a sleek white bronze finish, it ensures both reliability and style. With a frequency range of up to 18 GHz, it's perfect for high-speed applications. Ideal for transitioning between QMA and SMA connectors, this adapter features plug genders on both sides. Elevate your connectivity setup with this essential component.