242261

Heilind Number:AMR242261
Manufacturer:Amphenol RF
Manufacturer Number:242261
ECAD Model:
3D Model

Description:

QMA Plug to SMA Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242261
Orientation:Straight
Adapter Type:QMA to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:18 GHz
Adapter Side 1:QMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR242261

Detailed Description

Enhance your RF connectivity with our QMA Plug to SMA Jack Adapter. Designed for seamless integration, this straight adapter boasts a 50 Ohm impedance for optimal signal transmission. Crafted from durable brass with a sleek white bronze finish, it ensures both performance and longevity. Suitable for high-frequency applications up to 18 GHz, it effortlessly bridges the gap between QMA and SMA connectors. With RoHS compliance and a commitment to quality, this adapter is a must-have for professionals in the field of RF technology.