| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242262 |
| Orientation: | Straight |
| Adapter Type: | QMA to SMA |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | White Bronze |
| Frequency GHZ: | 18 GHz |
| Adapter Side 1: | QMA |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMR242262 |
242262
| Heilind Number: | AMR242262 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242262 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect QMA and SMA devices with our high-quality straight adapter. Designed for seamless compatibility, this adapter features a durable brass body with a sleek white bronze finish, ensuring reliable performance. With a 50 ohm impedance and support for frequencies up to 18 GHz, it's perfect for high-speed data transmission. Whether you're working in telecommunications, aerospace, or military applications, this adapter is a versatile and essential tool for your RF coaxial setup.

