242263

Heilind Number:AMR242263
Manufacturer:Amphenol RF
Manufacturer Number:242263
ECAD Model:
3D Model

Description:

QMA Jack to SMA Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242263
Orientation:Straight
Adapter Type:QMA to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:18 GHz
Adapter Side 1:QMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
SKU:AMR242263

Detailed Description

Enhance your RF connectivity with our QMA Jack to SMA Plug Adapter. Designed for seamless integration, this straight adapter boasts a 50 Ohm impedance and is crafted from durable brass with a sleek white bronze finish. Its high-frequency capability of up to 18 GHz ensures reliable performance in demanding applications. With a QMA jack on one end and an SMA plug on the other, it facilitates easy and secure connections between devices. Perfect for use in various industries, this adapter is a essential tool for optimizing your RF coaxial setup.