242265

Heilind Number:AMR242265
Manufacturer:Amphenol RF
Manufacturer Number:242265
ECAD Model:
3D Model

Description:

N-Type Jack to SMA Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242265
Orientation:Straight
Adapter Type:N-Type to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR242265

Detailed Description

Easily connect N-Type and SMA devices with our N-Type Jack to SMA Plug Adapter. Designed for seamless integration in RF setups, this straight adapter boasts a 50 Ohm impedance, ensuring optimal signal transfer. Crafted from durable brass with a sleek white bronze finish, it not only offers reliable performance but also adds a touch of sophistication to your equipment. With a maximum frequency of 11 GHz, it's suitable for high-speed data transmission. RoHS compliant, it meets stringent environmental standards. Perfect for professionals in the field of RF technology, this adapter is a must-have in your toolkit. Upgrade your connectivity experience with this essential component.