242266

Heilind Number:AMR242266
Manufacturer:Amphenol RF
Manufacturer Number:242266
ECAD Model:
3D Model

Description:

7/16 Jack to SMA Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242266
Orientation:Straight
Adapter Type:7-16 to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:6 Max GHz
Adapter Side 1:7-16
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR242266

Detailed Description

Upgrade your RF connectivity with this high-performance 7-16 to SMA straight adapter, designed for seamless signal transmission. Crafted from durable brass with a white bronze finish, it ensures both longevity and optimal conductivity. With a maximum frequency of 6 GHz, it's suitable for a wide range of applications. The 50 Ω impedance guarantees efficient power transfer, making it ideal for professional use. Featuring a jack and plug configuration, this adapter is RoHS compliant, aligning with environmental standards. Whether you're enhancing your networking setup or troubleshooting connectivity issues, this adapter is a reliable solution for any RF coaxial connection.