242277

Heilind Number:AMR242277
Manufacturer:Amphenol RF
Manufacturer Number:242277
ECAD Model:
3D Model

Description:

7/16 Plug to 4.1/9.5 Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242277
Orientation:Straight
Adapter Type:4.1-9.5 to 7-16
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2.5 GHz
Adapter Side 1:4.1-9.5
Adapter Side 2:7-16
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR242277

Detailed Description

Upgrade your RF connectivity with our high-quality 4.1-9.5 to 7-16 straight adapter, designed for seamless signal transmission. Crafted from durable brass with a nickel finish, this adapter ensures reliable performance in any environment. With a 50 Ω impedance and a frequency range of up to 2.5 GHz, it is perfect for a wide range of applications. The jack-to-plug configuration provides versatile connectivity options, making it a valuable addition to your RF coaxial setup. Shop now and experience enhanced signal integrity and efficiency.