| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242278 |
| Orientation: | Straight |
| Adapter Type: | 4.1-9.5 to 7-16 |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 2.5 GHz |
| Adapter Side 1: | 4.1-9.5 |
| Adapter Side 2: | 7-16 |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR242278 |
242278
| Heilind Number: | AMR242278 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242278 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this straight 4.1-9.5 plug to 7-16 jack adapter. Crafted from durable brass with a nickel finish, this 50 Ω impedance connector ensures reliable performance up to 2.5 GHz. Perfect for a variety of applications, it seamlessly converts between these two common interface types, offering versatility and convenience in your setup. Trust in its quality for seamless signal transmission in your RF systems.

