242282

Heilind Number:AMR242282
Manufacturer:Amphenol RF
Manufacturer Number:242282
ECAD Model:
3D Model

Description:

N-Type Jack to 4.1/9.5 Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242282
Orientation:Straight
Adapter Type:4.1-9.5 to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2.5 GHz
Adapter Side 1:4.1-9.5
Adapter Side 2:N-Type
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR242282

Detailed Description

Easily connect N-Type and 4.1/9.5 plugs with this straight adapter, perfect for ensuring seamless communication in RF setups. With a 50 Ohm impedance and a durable brass body with nickel finish, this adapter guarantees reliable performance. It supports frequencies up to 2.5 GHz, making it suitable for a wide range of applications. RoHS compliant, you can trust in its quality and environmental responsibility. Whether you're a professional installer or a DIY enthusiast, this adapter is essential for your RF coaxial connectivity needs. Upgrade your setup with ease and efficiency.