| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242283 |
| Orientation: | Straight |
| Adapter Type: | 4.1-9.5 to N-Type |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 2.5 GHz |
| Adapter Side 1: | 4.1-9.5 |
| Adapter Side 2: | N-Type |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR242283 |
242283
| Heilind Number: | AMR242283 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242283 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect devices with different coaxial interfaces using our N-Type Plug to 4.1/9.5 Plug Adapter. This straight adapter ensures seamless signal transmission with its 50 Ohm impedance and is ideal for applications up to 2.5 GHz. Constructed with high-quality brass and finished with nickel plating, it guarantees durability and reliable performance. Whether you're in the field or in a lab setting, this adapter is a must-have for maintaining connectivity in RF systems.

