245101-01-48.00

Heilind Number:AMR245101-01-48.00
Manufacturer:Amphenol RF
Manufacturer Number:245101-01-48.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMA Straight Plug RG-316 48 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245101-01-48.00
Overall Length:48 in
Connector End 1:BNC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:BNC to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR245101-01-48.00

Detailed Description

Enhance your connectivity with this high-quality cable assembly, featuring a BNC Straight Plug to SMA Straight Plug configuration. Measuring 48 inches in length and boasting a 50 Ohm impedance, it ensures reliable signal transmission. Crafted from durable RG-316 cable, this assembly is perfect for various applications, from telecommunications to audiovisual setups. Both connector ends are designed in a straight plug style for seamless integration, meeting RoHS compliance for environmental responsibility. Upgrade your wire management with this essential component, a must-have in any professional setup.