245101-01-M0.25

Heilind Number:AMR245101-01-M0.25
Manufacturer:Amphenol RF
Manufacturer Number:245101-01-M0.25
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMA Straight Plug RG-316 250 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245101-01-M0.25
Overall Length:9.84 in
Connector End 1:BNC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:BNC to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR245101-01-M0.25

Detailed Description

Enhance your connectivity with this high-quality BNC Straight Plug to SMA Straight Plug RG-316 Cable Assembly. Measuring 250 mm in length, this cable is designed for optimal performance and durability. With a 50 Ohm impedance and RG 316 cable type, it ensures reliable signal transmission. The BNC and SMA connectors provide secure and seamless connections, making it ideal for various applications. Upgrade your wire management setup with this essential component, perfect for professionals in need of efficient coaxial cable assemblies.