245101-01-M0.50

Heilind Number:AMR245101-01-M0.50
Manufacturer:Amphenol RF
Manufacturer Number:245101-01-M0.50
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMA Straight Plug RG-316 500 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245101-01-M0.50
Overall Length:19.69 in
Connector End 1:BNC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:BNC to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR245101-01-M0.50

Detailed Description

Enhance your connectivity with this high-quality cable assembly, featuring a BNC Straight Plug to SMA Straight Plug connection. Made with RG-316 cable, it ensures efficient signal transmission over its 500mm length. With 50 Ohm impedance, it's ideal for various applications requiring precise signal control. The BNC and SMA connectors offer secure and reliable connections, while the RoHS compliance guarantees environmental responsibility. Upgrade your wire management setup with this essential coaxial cable assembly.