245101-01-M0.75

Heilind Number:AMR245101-01-M0.75
Manufacturer:Amphenol RF
Manufacturer Number:245101-01-M0.75
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMA Straight Plug RG-316 750 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245101-01-M0.75
Overall Length:29.53 in
Connector End 1:BNC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:BNC to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR245101-01-M0.75

Detailed Description

Enhance signal connectivity with our BNC Straight Plug to SMA Straight Plug RG-316 Cable Assembly. Measuring 750mm in length and boasting a 50 Ohm impedance, this high-quality coaxial cable ensures reliable transmission in various applications. Featuring a BNC connector at one end and an SMA connector at the other, it offers seamless compatibility with a range of devices. The RG-316 cable type guarantees optimal performance, while the straight plug design on both ends ensures a secure and efficient connection. Perfect for wire management and signal integrity, this cable assembly is a must-have for professionals in the field. Elevate your connectivity solutions with this essential component.