245101-01-M1.00

Heilind Number:AMR245101-01-M1.00
Manufacturer:Amphenol RF
Manufacturer Number:245101-01-M1.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMA Straight Plug RG-316 1 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245101-01-M1.00
Overall Length:39.37 in
Connector End 1:BNC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:BNC to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR245101-01-M1.00

Detailed Description

Easily connect BNC and SMA devices with our straight plug to straight plug cable assembly. Featuring a durable RG-316 cable with a 1-meter length, this 50-ohm impedance assembly ensures reliable signal transmission. The BNC and SMA connectors offer secure and efficient connections, suitable for various applications requiring coaxial cable assemblies. With an overall length of 39.37 inches, this high-quality cable provides flexibility and convenience in wire management. Ideal for professionals in need of dependable connectivity solutions, whether in the field or in a controlled environment.