245101-04-06.00

Heilind Number:AMR245101-04-06.00
Manufacturer:Amphenol RF
Manufacturer Number:245101-04-06.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMA Straight Plug RG-58 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245101-04-06.00
Overall Length:6 in
Connector End 1:BNC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 58
Cable Assembly Type:BNC to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR245101-04-06.00

Detailed Description

Enhance your connectivity with this high-quality cable assembly, featuring a BNC Straight Plug to SMA Straight Plug configuration. Measuring 6 inches in length and designed for optimal signal transmission, this cable is constructed with RG-58 coaxial cable for reliable performance. With 50 ohms impedance, it ensures efficient power transfer, making it ideal for various applications. The BNC and SMA connectors provide secure and stable connections, while the straight plug design adds versatility. Whether for wire management, cable assemblies, or coaxial setups, this assembly is a dependable choice for demanding environments. Elevate your setup with this essential connectivity solution.