| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 245101-04-120 |
| Overall Length: | 120 in |
| Connector End 1: | BNC |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 58 |
| Cable Assembly Type: | BNC to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR245101-04-120 |
245101-04-120
| Heilind Number: | AMR245101-04-120 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 245101-04-120 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this high-quality BNC Straight Plug to SMA Straight Plug RG-58 Cable Assembly. Measuring 120 inches in length, it ensures ample reach for various applications. The 50 Ohm impedance and RG-58 cable type guarantee optimal signal transmission, while the straight plug connectors at both ends provide a secure and reliable connection. Perfect for wire management and coaxial setups, this assembly is a versatile solution for your connectivity needs.

