245101-04-12.00

Heilind Number:AMR245101-04-12.00
Manufacturer:Amphenol RF
Manufacturer Number:245101-04-12.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMA Straight Plug RG-58 12 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245101-04-12.00
Overall Length:12 in
Connector End 1:BNC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 58
Cable Assembly Type:BNC to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR245101-04-12.00

Detailed Description

Effortlessly connect BNC and SMA interfaces with our high-quality Cable Assembly. Featuring a straight plug design on both ends, this 12-inch RG-58 coaxial cable ensures seamless signal transmission with its 50 ohm impedance. Ideal for wire management and versatile applications, it combines durability and performance for reliable connectivity in any setup. Perfect for professionals and enthusiasts alike, this essential accessory streamlines your connection needs with ease and efficiency. Upgrade your setup today with this must-have Coaxial Cable Assembly.