245101-04-144

Heilind Number:AMR245101-04-144
Manufacturer:Amphenol RF
Manufacturer Number:245101-04-144
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMA Straight Plug RG-58 144 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245101-04-144
Overall Length:144 in
Connector End 1:BNC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 58
Cable Assembly Type:BNC to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR245101-04-144

Detailed Description

Enhance your cable connectivity with this high-quality BNC Straight Plug to SMA Straight Plug RG-58 Cable Assembly. Measuring 144 inches in length, this assembly is meticulously crafted for optimal performance, boasting a 50 Ohm impedance and RG-58 cable type. The BNC and SMA connectors at each end ensure a secure and reliable connection, while the straight plug design adds versatility to your setup. Whether you're in need of a durable solution for wire management or seeking to streamline your coaxial connections, this RoHS compliant assembly is a must-have for any professional setting. Elevate your cable assembly game with this essential component.