245101-04-18.00

Heilind Number:AMR245101-04-18.00
Manufacturer:Amphenol RF
Manufacturer Number:245101-04-18.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMA Straight Plug RG-58 18 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245101-04-18.00
Overall Length:18 in
Connector End 1:BNC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 58
Cable Assembly Type:BNC to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR245101-04-18.00

Detailed Description

Enhance your connectivity with this high-quality BNC Straight Plug to SMA Straight Plug Cable Assembly. Measuring 18 inches in length and boasting a 50-ohm impedance, this RG-58 coaxial cable ensures reliable signal transmission. Featuring a BNC connector at one end and an SMA connector at the other, it offers versatility for various applications. The straight plug design of both connectors guarantees a secure and stable connection. Perfect for wire management and cable assemblies, this product is a must-have for professionals seeking efficient and seamless communication solutions.