245101-04-24.00

Heilind Number:AMR245101-04-24.00
Manufacturer:Amphenol RF
Manufacturer Number:245101-04-24.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMA Straight Plug RG-58 24 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245101-04-24.00
Overall Length:24 in
Connector End 1:BNC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 58
Cable Assembly Type:BNC to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR245101-04-24.00

Detailed Description

Enhance your connectivity with this high-quality cable assembly, featuring a BNC straight plug to SMA straight plug connection. Measuring 24 inches in length and boasting a 50-ohm impedance, this RG-58 cable ensures optimal signal transmission. Perfect for various applications, it offers reliable performance and durability. Upgrade your wire management setup with this essential component, a must-have in any professional or DIY toolkit. Explore our range of products for more cable assemblies and coaxial solutions.