245101-04-48.00

Heilind Number:AMR245101-04-48.00
Manufacturer:Amphenol RF
Manufacturer Number:245101-04-48.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMA Straight Plug RG-58 48 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245101-04-48.00
Overall Length:48 in
Connector End 1:BNC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 58
Cable Assembly Type:BNC to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR245101-04-48.00

Detailed Description

Easily connect BNC and SMA devices with this high-quality coaxial cable assembly. Featuring a BNC straight plug on one end and an SMA straight plug on the other, it's perfect for RG-58 cables. With a generous 48-inch length, this assembly offers flexibility in setup without compromising signal integrity. The 50-ohm impedance ensures reliable performance in various applications, from audio-video systems to telecommunications. Streamline your wire management with this essential component, a must-have in any professional setup.