245101-04-60.00

Heilind Number:AMR245101-04-60.00
Manufacturer:Amphenol RF
Manufacturer Number:245101-04-60.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMA Straight Plug RG-58 60 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245101-04-60.00
Overall Length:60 in
Connector End 1:BNC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 58
Cable Assembly Type:BNC to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR245101-04-60.00

Detailed Description

Easily connect your BNC and SMA devices with this high-quality cable assembly. Designed for optimal signal transmission, it features a BNC straight plug on one end and an SMA straight plug on the other, both with a 50 Ohm impedance for efficient performance. With a generous 60-inch length and RG-58 cable type, it offers flexibility and durability for various applications. Perfect for wire management and ensuring seamless connectivity, this coaxial cable assembly is a must-have for any setup requiring reliable signal transfer.