245101-04-96.00

Heilind Number:AMR245101-04-96.00
Manufacturer:Amphenol RF
Manufacturer Number:245101-04-96.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMA Straight Plug RG-58 96 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245101-04-96.00
Overall Length:96 in
Connector End 1:BNC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 58
Cable Assembly Type:BNC to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR245101-04-96.00

Detailed Description

Enhance your connectivity with this high-quality BNC Straight Plug to SMA Straight Plug RG-58 Cable, offering a generous 96-inch length for versatile use. With 50 Ohms impedance and RG-58 cable type, it ensures reliable signal transmission in various applications. The BNC and SMA connectors feature straight plug styles, guaranteeing a secure and seamless connection. Perfect for wire management and cable assemblies, this coaxial cable assembly is a must-have for professionals in need of efficient and durable connectivity solutions.