245101-04-M0.50

Heilind Number:AMR245101-04-M0.50
Manufacturer:Amphenol RF
Manufacturer Number:245101-04-M0.50
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMA Straight Plug RG-58 500 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245101-04-M0.50
Overall Length:19.69 in
Connector End 1:BNC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 58
Cable Assembly Type:BNC to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR245101-04-M0.50

Detailed Description

Efficiently connect BNC and SMA devices with this straight plug cable assembly. Measuring 500mm in length, it offers seamless connectivity with RG-58 cables, ensuring optimal signal transmission. The 50 ohm impedance and high-quality construction guarantee reliable performance in various applications. With BNC and SMA connectors on either end, it provides versatility and ease of use. Perfect for wire management and coaxial setups, this assembly is a essential component for any professional setup.