| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 245101-04-M0.75 |
| Overall Length: | 29.53 in |
| Connector End 1: | BNC |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 58 |
| Cable Assembly Type: | BNC to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR245101-04-M0.75 |
245101-04-M0.75
| Heilind Number: | AMR245101-04-M0.75 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 245101-04-M0.75 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect BNC and SMA devices with our Straight Plug to Straight Plug RG-58 cable assembly. Measuring 750mm in length, this 50 Ohm impedance coaxial cable is perfect for efficient signal transmission. The BNC and SMA connectors at each end ensure a secure and reliable connection, with a durable RG-58.1 cable type providing flexibility and longevity. Ideal for wire management in various applications, this cable assembly is a must-have for seamless connectivity.

