245101-04-M1.50

Heilind Number:AMR245101-04-M1.50
Manufacturer:Amphenol RF
Manufacturer Number:245101-04-M1.50
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMA Straight Plug RG-58 1.5 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245101-04-M1.50
Overall Length:59.06 in
Connector End 1:BNC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 58
Cable Assembly Type:BNC to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR245101-04-M1.50

Detailed Description

Enhance your connectivity with our BNC Straight Plug to SMA Straight Plug RG-58 Cable Assembly. This high-quality cable, with a 1.5-meter length, ensures seamless transmission with its 50-ohm impedance. The BNC and SMA connectors offer reliable connections, making it ideal for various applications. Made with RG-58.1 cable, it guarantees durability and performance. Whether for professional setups or DIY projects, this cable assembly is a must-have for efficient wire management and seamless data transfer. Upgrade your connection setup today with this essential coaxial cable assembly.