245101-04-M2.00

Heilind Number:AMR245101-04-M2.00
Manufacturer:Amphenol RF
Manufacturer Number:245101-04-M2.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMA Straight Plug RG-58 2 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245101-04-M2.00
Overall Length:78.74 in
Connector End 1:BNC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 58
Cable Assembly Type:BNC to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR245101-04-M2.00

Detailed Description

Enhance connectivity with this BNC Straight Plug to SMA Straight Plug RG-58 Cable Assembly, offering a seamless 2-meter length for flexible positioning. Engineered for optimal signal transmission, this 50 Ohm impedance cable ensures reliable performance in various applications. Featuring BNC and SMA connectors at each end, it effortlessly links devices with precision. The RG-58 cable type guarantees efficient data transfer while the robust construction and 78.74-inch overall length provide durability and versatility. Perfect for wire management and coaxial setups, this assembly is essential for maintaining seamless connections in professional and industrial environments. Elevate your connectivity experience with this high-quality cable assembly.