245101-04-M3.00

Heilind Number:AMR245101-04-M3.00
Manufacturer:Amphenol RF
Manufacturer Number:245101-04-M3.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMA Straight Plug RG-58 3 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245101-04-M3.00
Overall Length:118.11 in
Connector End 1:BNC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 58
Cable Assembly Type:BNC to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR245101-04-M3.00

Detailed Description

Easily connect devices with our BNC Straight Plug to SMA Straight Plug RG-58 Cable Assembly. With a generous 3-meter length, this 50 ohm impedance cable is ideal for telecommunications and RF applications. The BNC and SMA connectors offer secure, straight plug connections, ensuring reliable signal transmission. Made with high-quality RG-58 cable, it guarantees optimal performance. Perfect for wire management and cable assemblies, this product is a must-have for any setup requiring precision coaxial connections. Upgrade your connectivity with this essential piece of equipment.