245101-04-M4.00

Heilind Number:AMR245101-04-M4.00
Manufacturer:Amphenol RF
Manufacturer Number:245101-04-M4.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMA Straight Plug RG-58 4 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245101-04-M4.00
Overall Length:157.48 in
Connector End 1:BNC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 58
Cable Assembly Type:BNC to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR245101-04-M4.00

Detailed Description

Enhance your connectivity with this high-quality BNC Straight Plug to SMA Straight Plug Cable Assembly. Measuring 4 meters in length, it offers ample reach for versatile setups. With RG-58 cable type and 50 ohms impedance, you can expect reliable signal transmission. The BNC and SMA connectors ensure secure and efficient attachment, with straight plug styles for easy installation. Perfect for various applications, this coaxial cable assembly is a must-have for wire management and seamless connectivity in any setup.