245101-07-06.00

Heilind Number:AMR245101-07-06.00
Manufacturer:Amphenol RF
Manufacturer Number:245101-07-06.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMA Straight Plug RG-142 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245101-07-06.00
Overall Length:6 in
Connector End 1:BNC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 142
Cable Assembly Type:BNC to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR245101-07-06.00

Detailed Description

Enhance signal connectivity with this high-quality BNC Straight Plug to SMA Straight Plug RG-142 Cable Assembly. Measuring 6 inches in length, it ensures optimal reach while maintaining a 50 Ohm impedance for seamless transmission. The BNC and SMA connectors offer secure, straight plug connections, ideal for various applications. Crafted with RG-142 cable, known for its durability and performance, this assembly guarantees reliable signal transfer. Perfect for wire management and coaxial setups, it's a must-have in any professional or DIY toolkit. Stay connected with confidence using this essential cable assembly.