245101-07-24.00

Heilind Number:AMR245101-07-24.00
Manufacturer:Amphenol RF
Manufacturer Number:245101-07-24.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMA Straight Plug RG-142 24 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245101-07-24.00
Overall Length:24 in
Connector End 1:BNC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 142
Cable Assembly Type:BNC to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR245101-07-24.00

Detailed Description

Enhance connectivity with this high-quality BNC Straight Plug to SMA Straight Plug Cable Assembly. Measuring 24 inches in length, this RG-142 coaxial cable offers optimal signal transmission with its 50-ohm impedance. Featuring BNC and SMA connectors on either end, it ensures secure and precise connections for your applications. Crafted for durability and performance, this cable assembly is ideal for various wire management and connectivity needs in both professional and personal settings. Upgrade your setup with this reliable and efficient component.