245101-07-48.00

Heilind Number:AMR245101-07-48.00
Manufacturer:Amphenol RF
Manufacturer Number:245101-07-48.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMA Straight Plug RG-142 48 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 245101-07-48.00
Overall Length:48 in
Connector End 1:BNC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 142
Cable Assembly Type:BNC to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR245101-07-48.00

Detailed Description

Enhance your connectivity with this high-quality coaxial cable assembly, featuring a BNC Straight Plug to SMA Straight Plug connection. Measuring 48 inches in length and designed for optimum performance, this cable is crafted from RG-142 cable type with a 50 ohm impedance, ensuring reliable signal transmission. Perfect for various applications, it seamlessly connects BNC and SMA connectors with precision and durability. Upgrade your wire management setup with this essential component for seamless data transfer.