| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 245102-08-12.00 |
| Overall Length: | 12 in |
| Connector End 1: | MMCX |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 178 |
| Cable Assembly Type: | MMCX to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR245102-08-12.00 |
245102-08-12.00
| Heilind Number: | AMR245102-08-12.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 245102-08-12.00 |
| ECAD Model: |
Description:
MMCX Right Angle Plug to RP-SMA Straight Bulkhead Jack RG-178 12 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity options with this high-quality MMCX Right Angle Plug to RP-SMA Straight Bulkhead Jack Cable Assembly. Measuring 12 inches in length and boasting a 50 Ohm impedance, it ensures efficient signal transmission. Crafted with RG-178 cable, it offers reliable performance. The MMCX and RP-SMA connectors, with a right angle plug and straight bulkhead jack respectively, guarantee secure and stable connections. Ideal for various applications, this cable assembly is a versatile solution for your wire management needs.

