| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 245102-08-24.00 |
| Overall Length: | 24 in |
| Connector End 1: | MMCX |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 178 |
| Cable Assembly Type: | MMCX to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR245102-08-24.00 |
245102-08-24.00
| Heilind Number: | AMR245102-08-24.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 245102-08-24.00 |
| ECAD Model: |
Description:
MMCX Right Angle Plug to RP-SMA Straight Bulkhead Jack RG-178 24 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance connectivity with our MMCX Right Angle Plug to RP-SMA Straight Bulkhead Jack Cable Assembly, meticulously crafted for seamless signal transmission. Featuring a durable RG-178 cable with a length of 24 inches, this 50 Ohm impedance assembly ensures optimal performance. The MMCX and RP-SMA connectors, with a right-angle plug and straight bulkhead jack respectively, offer versatility in installation. Perfect for wire management and coaxial applications, this high-quality assembly guarantees reliable connectivity in various settings. Elevate your networking setup with this essential component.

