| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 245102-08-36.00 |
| Overall Length: | 36 in |
| Connector End 1: | MMCX |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 178 |
| Cable Assembly Type: | MMCX to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR245102-08-36.00 |
245102-08-36.00
| Heilind Number: | AMR245102-08-36.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 245102-08-36.00 |
| ECAD Model: |
Description:
MMCX Right Angle Plug to RP-SMA Straight Bulkhead Jack RG-178 36 in Length 50 Ohms
More >>Specifications
Detailed Description
Experience seamless connectivity with our MMCX Right Angle Plug to RP-SMA Straight Bulkhead Jack Cable Assembly. Crafted with precision, this 36-inch RG-178 cable ensures optimal signal transmission with its 50-ohm impedance. The MMCX and RP-SMA connectors guarantee a secure fit, while the right angle plug and straight bulkhead jack design offer versatility in installation. Perfect for wire management and various applications, this coaxial cable assembly is a reliable solution for your connectivity needs. Upgrade your setup with this high-quality cable for efficient data transfer and communication.

