| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 245102-08-48.00 |
| Overall Length: | 48 in |
| Connector End 1: | MMCX |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 178 |
| Cable Assembly Type: | MMCX to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR245102-08-48.00 |
245102-08-48.00
| Heilind Number: | AMR245102-08-48.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 245102-08-48.00 |
| ECAD Model: |
Description:
MMCX Right Angle Plug to RP-SMA Straight Bulkhead Jack RG-178 48 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance cable assembly, featuring an MMCX right angle plug on one end and an RP-SMA straight bulkhead jack on the other. With a generous 48-inch length, it offers flexibility in your setup while ensuring optimal signal transmission. Made with RG-178 cable, known for its durability and low signal loss, this assembly is perfect for demanding applications. The 50 ohm impedance guarantees reliable performance, while the MMCX to RP-SMA configuration caters to a wide range of devices. Whether for professional or personal use, this cable assembly is a must-have for seamless connectivity in any setup.

